
WS991 | |
|---|---|
DigiKey Part Number | 315-WS991-ND |
Manufacturer | |
Manufacturer Product Number | WS991 |
Description | TACKY FLUX WATER-SOLUBLE 10CC SY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Lead Free, Water-Soluble |
Datasheet | Datasheet |
Category | Type Flux - Lead Free, Water-Soluble |
Manufacturer Chip Quik Inc. | Form Syringe, 0.35 oz (10g), 10cc |
Series | Shelf Life 24 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,86000 Kč | 420,86 Kč |
| 5 | 362,67800 Kč | 1 813,39 Kč |
| 10 | 340,17400 Kč | 3 401,74 Kč |
| 25 | 312,54880 Kč | 7 813,72 Kč |
| 50 | 293,11980 Kč | 14 655,99 Kč |
| 100 | 274,86920 Kč | 27 486,92 Kč |
| 500 | 236,60982 Kč | 118 304,91 Kč |
| Unit Price without VAT: | 420,86000 Kč |
|---|---|
| Unit Price with VAT: | 509,24060 Kč |









