
| T0051383599N | |
|---|---|
| DigiKey Part Number | T0051383599N-ND | 
| Manufacturer | |
| Manufacturer Product Number | T0051383599N | 
| Description | MICROSCOPE DGTL 20X-90X W/LIGHT | 
| Customer Reference | |
| Detailed Description | Microscope, Digital 20x ~ 90x LED, White (8) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Apex Tool Group | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Not For New Designs | |
| Type | Microscope, Digital | |
| Magnification Range | 20x ~ 90x | |
| Field of View | - | |
| Working Distance | 1.77" ~ 11.81" (45mm ~ 300mm) | |
| Illumination | LED, White (8) | |
| Camera Type | 1.3MP | |
| Interface | USB | |
| Includes | Software, Stand, USB Interface | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29 885,95000 Kč | 29 885,95 Kč | 
| Unit Price without VAT: | 29 885,95000 Kč | 
|---|---|
| Unit Price with VAT: | 36 161,99950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic