
T0051325999N | |
|---|---|
DigiKey Part Number | T0051325999N-ND |
Manufacturer | |
Manufacturer Product Number | T0051325999N |
Description | XDSL1 DS TIP 1.4 X 2.5MM L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Tiplet For DSX120 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.065" (1.65mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DSX120 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,66000 Kč | 455,66 Kč |
| Unit Price without VAT: | 455,66000 Kč |
|---|---|
| Unit Price with VAT: | 551,34860 Kč |









