
T0051325499N | |
|---|---|
DigiKey Part Number | T0051325499N-ND |
Manufacturer | |
Manufacturer Product Number | T0051325499N |
Description | XDS 5 DESOLDERING TIP 1.8X3.3 L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Tiplet For DSX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | 0.413" (10.50mm) | |
Diameter | 0.071" (1.80mm) ID, 0.130" (3.30mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DSX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |











