T0050115199
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050115199

DigiKey Part Number
72-T0050115199-ND
Manufacturer
Manufacturer Product Number
T0050115199
Description
RTMS 030 K MS TIP KNIFE 3.0
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Soldering Tip Knife For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Tube
Part Status
Active
Tip Type
Soldering
Tip Shape
Knife
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 195,23000 Kč1 195,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 195,23000 Kč
Unit Price with VAT:1 446,22830 Kč