
PTP8 | |
|---|---|
DigiKey Part Number | PTP8-ND |
Manufacturer | |
Manufacturer Product Number | PTP8 |
Description | TIP CONICAL 1/32" 800F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For TC201, TCP |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Apex Tool Group | Length 0.620" (15.75mm) |
Series | Diameter 0.012" (0.30mm) OD |
Packaging Bulk | Temperature Range 800°F (427°C) |
Part Status Active | For Use With/Related Products TC201, TCP |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |











