
PTH8 | |
|---|---|
DigiKey Part Number | PTH8-ND |
Manufacturer | |
Manufacturer Product Number | PTH8 |
Description | TIP SCREWDRIVER 1/32" 800F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For TC201, TCP |
Datasheet | Datasheet |
Category | Tip Shape Screwdriver |
Manufacturer Apex Tool Group | Height 0.019" (0.48mm) |
Series | Width 0.031" (0.80mm) |
Packaging Bulk | Length 0.620" (15.75mm) |
Part Status Active | Temperature Range 800°F (427°C) |
Tip Type Soldering | For Use With/Related Products TC201, TCP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |







