
PTM8 | |
|---|---|
DigiKey Part Number | PTM8-ND |
Manufacturer | |
Manufacturer Product Number | PTM8 |
Description | TIP LONG SCREWDRIVER 1/8" 800F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For TC201, TCP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.037" (0.94mm) | |
Width | 0.125" (3.18mm) | |
Length | 1.000" (25.40mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 800°F (427°C) | |
For Use With/Related Products | TC201, TCP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,56000 Kč | 131,56 Kč |
| Unit Price without VAT: | 131,56000 Kč |
|---|---|
| Unit Price with VAT: | 159,18760 Kč |










