



L4GN | |
|---|---|
DigiKey Part Number | L4GN-ND |
Manufacturer | |
Manufacturer Product Number | L4GN |
Description | PLIERS ELEC NEEDLE NOSE 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Smooth 4.00" (101.6mm) |
Datasheet | Datasheet |
Category | Tip Type Needle Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Bulk | Features ESD Safe, Soft Grips |
Part Status Active | Length 4.00" (101.6mm) |
Tool Type Electronics | Weight 0.14 lb (63.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,82000 Kč | 938,82 Kč |
| Unit Price without VAT: | 938,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,97220 Kč |




