
EC54JN | |
|---|---|
DigiKey Part Number | EC54JN-ND |
Manufacturer | |
Manufacturer Product Number | EC54JN |
Description | CUTTER TIP STRAIGHT FLUSH 4.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Straight Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Straight | |
Cut Edge | Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | - | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 208,22500 Kč | 7 249,35 Kč |
| Unit Price without VAT: | 1 208,22500 Kč |
|---|---|
| Unit Price with VAT: | 1 461,95225 Kč |


