
10327 | |
|---|---|
DigiKey Part Number | 243-1399-ND |
Manufacturer | |
Manufacturer Product Number | 10327 |
Description | CUTTER TIP STRT SEMI FLUSH 4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Straight Semi Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Cut Edge Semi Flush |
Manufacturer Aven Tools | Length - Overall 4.50" (114.3mm) |
Packaging Bulk | Features ESD Safe |
Part Status Active | Capacity 22 AWG |
Type Tip (End) | Weight 0.2 lb (90.72 g) |
Shape Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,84000 Kč | 473,84 Kč |
| 5 | 439,09200 Kč | 2 195,46 Kč |
| 10 | 432,54300 Kč | 4 325,43 Kč |
| Unit Price without VAT: | 473,84000 Kč |
|---|---|
| Unit Price with VAT: | 573,34640 Kč |



