
104CGN | |
|---|---|
DigiKey Part Number | 104CGN-ND |
Manufacturer | |
Manufacturer Product Number | 104CGN |
Description | WIRE STRIPPER CRIMPER 8-1/4" |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 10 ~ 22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Stripper and Cutter | |
Cable Type | 10 ~ 22 AWG | |
Features | Pivot Blade, Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 769,05833 Kč | 4 614,35 Kč |
| Unit Price without VAT: | 769,05833 Kč |
|---|---|
| Unit Price with VAT: | 930,56058 Kč |


