


K12065CR | |
|---|---|
DigiKey Part Number | 1742-K12065CR-ND |
Manufacturer | |
Manufacturer Product Number | K12065CR |
Description | HEAVY-DUTY WIRE STRIPPER CRIMPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 8~18 AWG - Solid, 10~20 AWG - Stranded |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Klein Tools, Inc. | Type Single Level Stripper, Adjustable |
Series | Cable Type 8~18 AWG - Solid, 10~20 AWG - Stranded |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,04000 Kč | 1 116,04 Kč |
| 5 | 1 034,32000 Kč | 5 171,60 Kč |
| 10 | 1 001,03800 Kč | 10 010,38 Kč |
| 25 | 958,71840 Kč | 23 967,96 Kč |
| Unit Price without VAT: | 1 116,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,40840 Kč |





