


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thumbstick, 2 - Axis | |
Actuator Type | Castle | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 0 ~ 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -30°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 39.00mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Black Actuator | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 133gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 964,48000 Kč | 5 964,48 Kč |
| 5 | 5 201,91800 Kč | 26 009,59 Kč |
| 10 | 4 903,62100 Kč | 49 036,21 Kč |
| Unit Price without VAT: | 5 964,48000 Kč |
|---|---|
| Unit Price with VAT: | 7 217,02080 Kč |




