Image for U632 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U632

DigiKey Part Number
U632-ND
Manufacturer
Manufacturer Product Number
U632
Description
CAP PUSHBUTTON ROUND BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black Slip On
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
9400/9600 Series
Mounting Type
Slip On
Size
15.00mm Dia x 10.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2520,44360 Kč511,09 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44360 Kč
Unit Price with VAT:24,73676 Kč