
Q8F5BXXHR02E | |
|---|---|
DigiKey Part Number | 679-Q8F5BXXHR02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8F5BXXHR02E |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 2V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 980mcd |
Lamp Color Red | Viewing Angle 100° |
Lens Color Red | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Voltage 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,34000 Kč | 593,34 Kč |
| 25 | 446,20760 Kč | 11 155,19 Kč |
| 100 | 410,31740 Kč | 41 031,74 Kč |
| 500 | 381,26940 Kč | 190 634,70 Kč |
| Unit Price without VAT: | 593,34000 Kč |
|---|---|
| Unit Price with VAT: | 717,94140 Kč |










