LED Panel Indicator Green Diffused 100° 24V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 100° 24V 20mA Solder Lug
Q Series LED indicators

Q8F1BXXG24E

DigiKey Part Number
679-1521-ND
Manufacturer
Manufacturer Product Number
Q8F1BXXG24E
Description
LED PNL IND GREEN DIFF 5MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Flat Top
Millicandela Rating
8mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,59000 Kč260,59 Kč
25185,90800 Kč4 647,70 Kč
100167,55350 Kč16 755,35 Kč
500152,65756 Kč76 328,78 Kč
1 000147,82655 Kč147 826,55 Kč
Manufacturers Standard Package
Unit Price without VAT:260,59000 Kč
Unit Price with VAT:315,31390 Kč