
| Q6F7BXXG28E | |
|---|---|
| DigiKey Part Number | 679-Q6F7BXXG28E-ND | 
| Manufacturer | |
| Manufacturer Product Number | Q6F7BXXG28E | 
| Description | LED PNL IND GREEN DIFF 3MM LEADS | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | LED Panel Indicator Green Diffused 100° 28V 20mA Wire Leads - 7.87" (200.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | APEM Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | LED | |
| Lamp Color | Green | |
| Lens Color | Green | |
| Lens Transparency | Diffused | |
| Ratings | DC | |
| Voltage | 28V | |
| Current | 20mA | |
| Panel Cutout Shape | Round | |
| Panel Cutout Dimensions | 0.24" (6.10mm) | |
| Lens Size | 3mm, T-1 | |
| Lens Style | Round with Flat Top | |
| Millicandela Rating | 45mcd | |
| Wavelength - Peak | - | |
| Viewing Angle | 100° | |
| Termination Style | Wire Leads - 7.87" (200.00mm) | |
| Ingress Protection | IP67 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 259,18440 Kč | 6 479,61 Kč | 
| Unit Price without VAT: | 259,18440 Kč | 
|---|---|
| Unit Price with VAT: | 313,61312 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic