


Q12P1BXXR110E | |
|---|---|
DigiKey Part Number | 679-1604-ND |
Manufacturer | |
Manufacturer Product Number | Q12P1BXXR110E |
Description | LED PNL IND RED DIFF 8MM QUK CON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 110V 6mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (11.94mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 350mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,06000 Kč | 443,06 Kč |
| 25 | 327,01440 Kč | 8 175,36 Kč |
| 100 | 298,63990 Kč | 29 863,99 Kč |
| 500 | 275,65502 Kč | 137 827,51 Kč |
| Unit Price without VAT: | 443,06000 Kč |
|---|---|
| Unit Price with VAT: | 536,10260 Kč |









