LED Panel Indicator Green Diffused 60° 24V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 60° 24V 20mA Quick Connect - 0.110" (2.8mm)
Q Series LED indicators

Q12P1BXXG24E

DigiKey Part Number
679-1600-ND
Manufacturer
Manufacturer Product Number
Q12P1BXXG24E
Description
LED PNL IND GRN DIFF 8MM QUICK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 60° 24V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.47" (11.94mm)
Lens Size
8.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
60mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,22000 Kč320,22 Kč
25231,44000 Kč5 786,00 Kč
100209,68810 Kč20 968,81 Kč
500192,04770 Kč96 023,85 Kč
1 000186,32911 Kč186 329,11 Kč
Manufacturers Standard Package
Unit Price without VAT:320,22000 Kč
Unit Price with VAT:387,46620 Kč