Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PT65703L254 | |
|---|---|
DigiKey Part Number | PT65703L254-ND |
Manufacturer | |
Manufacturer Product Number | PT65703L254 |
Description | SWITCH DIP ROTARY HEX 150MA 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Features Sealed - Flux Protection |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT65103L254 | APEM Inc. | 1 661 | 679-1913-ND | 229,83000 Kč | Parametric Equivalent |
| PT65103L508 | APEM Inc. | 6 228 | 679-1914-ND | 162,05000 Kč | Parametric Equivalent |
| PT65703L508 | APEM Inc. | 0 | PT65703L508-ND | 184,08320 Kč | Parametric Equivalent |
| 428427320916 | Würth Elektronik | 400 | 428427320916-ND | 88,22000 Kč | Parametric Equivalent |
| 428427520916 | Würth Elektronik | 66 | 428427520916-ND | 102,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 184,08320 Kč | 9 204,16 Kč |
| Unit Price without VAT: | 184,08320 Kč |
|---|---|
| Unit Price with VAT: | 222,74067 Kč |













