
RD10RA16RVAT | |
|---|---|
DigiKey Part Number | 2449-RD10RA16RVAT-ND |
Manufacturer | |
Manufacturer Product Number | RD10RA16RVAT |
Description | SWITCH ROTARY DIP HEX 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 15,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 59,25600 Kč | 592,56 Kč |
| 50 | 51,83140 Kč | 2 591,57 Kč |
| 100 | 48,93580 Kč | 4 893,58 Kč |
| 250 | 45,45060 Kč | 11 362,65 Kč |
| 500 | 43,08832 Kč | 21 544,16 Kč |
| 1 000 | 40,96500 Kč | 40 965,00 Kč |
| 2 500 | 38,51487 Kč | 96 287,18 Kč |
| 5 000 | 36,91591 Kč | 184 579,55 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |

