PT65703 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 98,88424 Kč
Datasheet
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 150mA 24VDC
PT65703
PT65703

PT65703

DigiKey Part Number
679-3646-ND
Manufacturer
Manufacturer Product Number
PT65703
Description
SWITCH ROTARY DIP HEX 0.15A 24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 150mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.256" (6.50mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
Yes
Number of Positions
16
Features
Sealed - Flux Protection
Current Rating (Amps)
150mA
Operating Temperature
-20°C ~ 70°C
Voltage Rating
24VDC
Body Material
Thermoplastic
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Mechanical Life
10,000 Cycles
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-1825033-1TE Connectivity ALCOSWITCH Switches03-1825033-1-ND98,88424 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1159,96000 Kč159,96 Kč
10133,01600 Kč1 330,16 Kč
50116,34040 Kč5 817,02 Kč
100110,01280 Kč11 001,28 Kč
250102,51648 Kč25 629,12 Kč
50097,51072 Kč48 755,36 Kč
1 00093,06099 Kč93 060,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,96000 Kč
Unit Price with VAT:193,55160 Kč