Image for 3-1825033-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1825033-1

DigiKey Part Number
3-1825033-1-ND
Manufacturer
Manufacturer Product Number
3-1825033-1
Description
SWITCH ROTARY DIP HEX 0.4VA 20V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary with Knob Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary with Knob
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.386" (9.80mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.394" (10.00mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
7 65083,18809 Kč636 388,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,18809 Kč
Unit Price with VAT:100,65759 Kč