
PT65301 | |
|---|---|
DigiKey Part Number | 679-1928-ND |
Manufacturer | |
Manufacturer Product Number | PT65301 |
Description | SWITCH ROTARY DIP BCD 0.15A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 150mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.543" (13.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed - Flux Protection | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 Kč | 250,72 Kč |
| 10 | 207,81700 Kč | 2 078,17 Kč |
| 50 | 181,94760 Kč | 9 097,38 Kč |
| 100 | 172,26340 Kč | 17 226,34 Kč |
| 250 | 160,88500 Kč | 40 221,25 Kč |
| 500 | 153,34042 Kč | 76 670,21 Kč |
| 1 000 | 146,67082 Kč | 146 670,82 Kč |
| Unit Price without VAT: | 250,72000 Kč |
|---|---|
| Unit Price with VAT: | 303,37120 Kč |


