PT65126L254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 1 815
Unit Price: 264,78000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 194,47500 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 46,26175 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 46,26175 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 213
Unit Price: 70,76000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 46,26175 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 55,20962 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 55,20962 Kč
Datasheet
Dip Switch Octal 8 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT65126L254

DigiKey Part Number
679-1925-ND
Manufacturer
Manufacturer Product Number
PT65126L254
Description
SW ROTARY DIP OCTAL 0.15A 24V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
Octal
Number of Positions
8
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed - Flux Protection
Operating Temperature
-20°C ~ 70°C
Body Material
Thermoplastic
Length
0.394" (10.00mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50192,11080 Kč9 605,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,11080 Kč
Unit Price with VAT:232,45407 Kč