
PT65126L508 | |
|---|---|
DigiKey Part Number | 679-1926-ND |
Manufacturer | |
Manufacturer Product Number | PT65126L508 |
Description | SW ROTARY DIP OCTAL 0.15A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Octal | |
Number of Positions | 8 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed - Flux Protection | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 Kč | 264,78 Kč |
| 10 | 219,38700 Kč | 2 193,87 Kč |
| 50 | 192,11080 Kč | 9 605,54 Kč |
| 100 | 181,91830 Kč | 18 191,83 Kč |
| 250 | 169,95108 Kč | 42 487,77 Kč |
| 500 | 162,02434 Kč | 81 012,17 Kč |
| 1 000 | 155,02067 Kč | 155 020,67 Kč |
| Unit Price without VAT: | 264,78000 Kč |
|---|---|
| Unit Price with VAT: | 320,38380 Kč |

