



PT65103 | |
|---|---|
DigiKey Part Number | 679-1912-ND |
Manufacturer | |
Manufacturer Product Number | PT65103 |
Description | SWITCH ROTARY DIP HEX 0.15A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | PT65103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed - Flux Protection | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,09000 Kč | 134,09 Kč |
| 10 | 111,58600 Kč | 1 115,86 Kč |
| 50 | 97,58360 Kč | 4 879,18 Kč |
| 100 | 92,23480 Kč | 9 223,48 Kč |
| 250 | 85,87644 Kč | 21 469,11 Kč |
| 500 | 81,61716 Kč | 40 808,58 Kč |
| 1 000 | 77,82164 Kč | 77 821,64 Kč |
| 2 500 | 73,48067 Kč | 183 701,68 Kč |
| Unit Price without VAT: | 134,09000 Kč |
|---|---|
| Unit Price with VAT: | 162,24890 Kč |




