Image for PKD70B1014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKD70B1014

DigiKey Part Number
PKD70B1014-ND
Manufacturer
Manufacturer Product Number
PKD70B1014
Description
KNOB KNURLED W/SKRT 0.250" PLAST
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Plastic with Aluminum Skirt Black, Natural
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.750" (19.05mm), 1.020" (25.90mm) Skirt
Height
0.610" (15.50mm)
Indicator
Numbers on Skirt
Material
Plastic with Aluminum Skirt
Color
Black, Natural
Features
0~10 Numbers, 6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00045,22024 Kč45 220,24 Kč
Unit Price without VAT:45,22024 Kč
Unit Price with VAT:54,71649 Kč