Parametric Equivalent

P36101L254 | |
|---|---|
DigiKey Part Number | P36101L254-ND |
Manufacturer | |
Manufacturer Product Number | P36101L254 |
Description | SWITCH ROTARY DIP BCD 0.1A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.291" (7.39mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Features Sealed - Flux Protection |
Current Rating (Amps) 100mA | Operating Temperature -50°C ~ 125°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary for Tool | Length 0.291" (7.40mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDMAR10R1T | E-Switch | 0 | EG4981-5-ND | 92,19738 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 161,41320 Kč | 8 070,66 Kč |
| Unit Price without VAT: | 161,41320 Kč |
|---|---|
| Unit Price with VAT: | 195,30997 Kč |


