Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 42VDC
Additional Requirements for Selecting a Switch
What is your Application?

RDMAR10R1T

DigiKey Part Number
EG4981-5-ND
Manufacturer
Manufacturer Product Number
RDMAR10R1T
Description
SWITCH DIP ROTARY BCD 100MA 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDMAR10R1T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.291" (7.39mm)
Manufacturer
E-Switch
Mounting Type
Through Hole, Right Angle
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
BCD
Features
IP67 - Dust Tight, Waterproof
Number of Positions
10
Operating Temperature
-60°C ~ 125°C
Current Rating (Amps)
100mA
Length
0.291" (7.40mm)
Voltage Rating
42VDC
Mechanical Life
25,000 Steps
Actuator Type
Rotary for Tool
Electrical Life
25,000 Steps
Actuator Level
Flush, Recessed
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6592,19738 Kč5 992,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,19738 Kč
Unit Price with VAT:111,55883 Kč