
MJTP1138CLTR | |
|---|---|
DigiKey Part Number | 679-2323-2-ND - Tape & Reel (TR) 679-2323-1-ND - Cut Tape (CT) 679-2323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138CLTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 17,36600 Kč | 173,66 Kč |
| 25 | 16,14960 Kč | 403,74 Kč |
| 100 | 14,39610 Kč | 1 439,61 Kč |
| 250 | 13,33728 Kč | 3 334,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,26523 Kč | 8 585,66 Kč |
| 1 400 | 11,62065 Kč | 16 268,91 Kč |
| 2 100 | 11,27318 Kč | 23 673,68 Kč |
| 3 500 | 10,86631 Kč | 38 032,08 Kč |
| 4 900 | 10,61676 Kč | 52 022,12 Kč |
| 7 000 | 10,36785 Kč | 72 574,95 Kč |
| 17 500 | 9,79879 Kč | 171 478,83 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |





