Pushbutton Switch 4PDT Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHPS4284

DigiKey Part Number
MHPS4284-ND
Manufacturer
Manufacturer Product Number
MHPS4284
Description
SWITCH PUSH 4PDT 0.1A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-On
Mfr
Current Rating (Amps)
100mA (DC)
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Keyswitch
Operating Temperature
-20°C ~ 65°C
Circuit
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 922
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,97200 Kč229,72 Kč
2521,67000 Kč541,75 Kč
5020,72920 Kč1 036,46 Kč
10019,83050 Kč1 983,05 Kč
25018,69912 Kč4 674,78 Kč
50017,88568 Kč8 942,84 Kč
1 00017,10644 Kč17 106,44 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč