
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,99000 Kč | 609,99 Kč |
| 10 | 526,37800 Kč | 5 263,78 Kč |
| 40 | 481,44750 Kč | 19 257,90 Kč |
| 80 | 460,38638 Kč | 36 830,91 Kč |
| 120 | 448,48400 Kč | 53 818,08 Kč |
| 280 | 424,54357 Kč | 118 872,20 Kč |
| Unit Price without VAT: | 609,99000 Kč |
|---|---|
| Unit Price with VAT: | 738,08790 Kč |





