
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 400mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,20000 Kč | 471,20 Kč |
| 10 | 406,58400 Kč | 4 065,84 Kč |
| 25 | 383,33960 Kč | 9 583,49 Kč |
| 50 | 366,60820 Kč | 18 330,41 Kč |
| 100 | 350,58050 Kč | 35 058,05 Kč |
| 250 | 330,41444 Kč | 82 603,61 Kč |
| 500 | 315,90022 Kč | 157 950,11 Kč |
| Unit Price without VAT: | 471,20000 Kč |
|---|---|
| Unit Price with VAT: | 570,15200 Kč |




