
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Orange |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 400mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,50000 Kč | 494,50 Kč |
| 10 | 426,78400 Kč | 4 267,84 Kč |
| 25 | 402,38880 Kč | 10 059,72 Kč |
| 50 | 384,82200 Kč | 19 241,10 Kč |
| 100 | 367,99200 Kč | 36 799,20 Kč |
| 250 | 346,82228 Kč | 86 705,57 Kč |
| 500 | 331,58572 Kč | 165 792,86 Kč |
| Unit Price without VAT: | 494,50000 Kč |
|---|---|
| Unit Price with VAT: | 598,34500 Kč |





