
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC), 200mA (DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 125°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 732,59000 Kč | 732,59 Kč |
10 | 632,10700 Kč | 6 321,07 Kč |
25 | 595,90480 Kč | 14 897,62 Kč |
50 | 569,85880 Kč | 28 492,94 Kč |
100 | 544,90030 Kč | 54 490,03 Kč |
250 | 513,50616 Kč | 128 376,54 Kč |
Unit Price without VAT: | 732,59000 Kč |
---|---|
Unit Price with VAT: | 886,43390 Kč |