Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPR1SAD2L0S

DigiKey Part Number
679-1116-ND
Manufacturer
Manufacturer Product Number
IPR1SAD2L0S
Description
SWITCH PUSHBUTTON SPST 4A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Standard, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Off-On
Panel Cutout Dimensions
Circular - 13.60mm Dia
Current Rating (Amps)
2A (AC), 4A (DC)
Operating Temperature
-40°C ~ 85°C
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
12 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 016,30000 Kč1 016,30 Kč
10876,62500 Kč8 766,25 Kč
25826,38880 Kč20 659,72 Kč
50790,22200 Kč39 511,10 Kč
100755,57520 Kč75 557,52 Kč
250711,99348 Kč177 998,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 016,30000 Kč
Unit Price with VAT:1 229,72300 Kč