
IPC3SAD5 | |
---|---|
cms-digikey-product-number | IPC3SAD5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | IPC3SAD5 |
cms-description | SWITCH PUSH SPST-NO 0.5A 48V |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC), 200mA (DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 125°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 546,79000 Kč | 546,79 Kč |
10 | 471,84100 Kč | 4 718,41 Kč |
25 | 444,85400 Kč | 11 121,35 Kč |
50 | 425,42780 Kč | 21 271,39 Kč |
100 | 406,81610 Kč | 40 681,61 Kč |
250 | 383,40280 Kč | 95 850,70 Kč |
500 | 366,55176 Kč | 183 275,88 Kč |
Unit Price without VAT: | 546,79000 Kč |
---|---|
Unit Price with VAT: | 661,61590 Kč |