
ILR3SAD2L0W | |
|---|---|
DigiKey Part Number | 679-3136-ND |
Manufacturer | |
Manufacturer Product Number | ILR3SAD2L0W |
Description | SWITCH PUSHBUTTON SPST-NO 2A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.35 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,47000 Kč | 649,47 Kč |
| 10 | 560,43700 Kč | 5 604,37 Kč |
| 25 | 528,36840 Kč | 13 209,21 Kč |
| 50 | 505,28320 Kč | 25 264,16 Kč |
| 100 | 483,16190 Kč | 48 316,19 Kč |
| 250 | 455,33996 Kč | 113 834,99 Kč |
| Unit Price without VAT: | 649,47000 Kč |
|---|---|
| Unit Price with VAT: | 785,85870 Kč |





