



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,58000 Kč | 376,58 Kč |
| 10 | 324,92800 Kč | 3 249,28 Kč |
| 25 | 306,36160 Kč | 7 659,04 Kč |
| 50 | 292,99920 Kč | 14 649,96 Kč |
| 100 | 279,59870 Kč | 27 959,87 Kč |
| 250 | 264,09584 Kč | 66 023,96 Kč |
| Unit Price without VAT: | 376,58000 Kč |
|---|---|
| Unit Price with VAT: | 455,66180 Kč |




