IBR3Z1AD200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBR3Z1AD200

DigiKey Part Number
IBR3Z1AD200-ND
Manufacturer
Manufacturer Product Number
IBR3Z1AD200
Description
SWITCH PUSH SPST-NO 0.4A 32V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
400mA (AC), 100mA (DC)
Voltage Rating - AC
32 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1421,39000 Kč421,39 Kč
10363,54600 Kč3 635,46 Kč
25342,77000 Kč8 569,25 Kč
50327,81420 Kč16 390,71 Kč
100313,48320 Kč31 348,32 Kč
250295,45856 Kč73 864,64 Kč
500282,48688 Kč141 243,44 Kč
Manufacturers Standard Package
Unit Price without VAT:421,39000 Kč
Unit Price with VAT:509,88190 Kč