Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBR3SAD900

DigiKey Part Number
679-4020-ND
Manufacturer
Manufacturer Product Number
IBR3SAD900
Description
SWITCH PUSH SPST-NO 0.4A 32V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
400mA (AC), 100mA (DC)
Voltage Rating - AC
32 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Orange
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1437,81000 Kč437,81 Kč
10377,88000 Kč3 778,80 Kč
25356,27720 Kč8 906,93 Kč
50340,73040 Kč17 036,52 Kč
100325,83650 Kč32 583,65 Kč
250307,09996 Kč76 774,99 Kč
500293,61504 Kč146 807,52 Kč
Manufacturers Standard Package
Unit Price without VAT:437,81000 Kč
Unit Price with VAT:529,75010 Kč