
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 522,42000 Kč | 522,42 Kč |
10 | 450,84500 Kč | 4 508,45 Kč |
25 | 425,05680 Kč | 10 626,42 Kč |
50 | 406,49740 Kč | 20 324,87 Kč |
100 | 388,71490 Kč | 38 871,49 Kč |
250 | 366,34888 Kč | 91 587,22 Kč |
500 | 350,24978 Kč | 175 124,89 Kč |
Unit Price without VAT: | 522,42000 Kč |
---|---|
Unit Price with VAT: | 632,12820 Kč |