Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
HS1A14SA
HS1A14SA

HS1A14SA

DigiKey Part Number
679-3579-ND
Manufacturer
Manufacturer Product Number
HS1A14SA
Description
SWITCH THMBSTK CASTLE 100MA 30V
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Manufacturer
APEM Inc.
Contact Finish
Silver
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Type
Thumbstick, 2 - Axis
Panel Cutout Dimensions
Circular - 25.65mm Dia
Actuator Type
Castle
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Switch Function
4-Way Directional
Mechanical Life
300,000 Cycles
Output
Digital (Mechanical Switch)
Electrical Life
100,000 Cycles
Current Rating (Amps)
100mA (DC)
Operating Force
567gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 341,97000 Kč4 341,97 Kč
53 786,94800 Kč18 934,74 Kč
103 569,89100 Kč35 698,91 Kč
Manufacturers Standard Package
Unit Price without VAT:4 341,97000 Kč
Unit Price with VAT:5 253,78370 Kč