HJRMCSAUYGLEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HJRMCSAUYGLEA

DigiKey Part Number
679-HJRMCSAUYGLEA-ND
Manufacturer
Manufacturer Product Number
HJRMCSAUYGLEA
Description
SWITCH JOYSTICK HALL EFFECT
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Hall Effect Over USB Interface) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Joystick
Switch Function
4-Way Directional, Center Select
Functions, Extra
2 Pushbuttons, Mini Joystick, Toggle Switch
Output
Digital (Hall Effect Over USB Interface)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 71.40mm Dia
Ingress Protection
IP63 - Dust Tight, Water Resistant
Features
Index Trigger Guard
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
1427gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135 842,81000 Kč35 842,81 Kč
Manufacturers Standard Package
Unit Price without VAT:35 842,81000 Kč
Unit Price with VAT:43 369,80010 Kč