



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -35°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,56000 Kč | 646,56 Kč |
| 5 | 564,11800 Kč | 2 820,59 Kč |
| 10 | 531,83200 Kč | 5 318,32 Kč |
| 25 | 491,94640 Kč | 12 298,66 Kč |
| 50 | 463,70920 Kč | 23 185,46 Kč |
| 100 | 437,04670 Kč | 43 704,67 Kč |
| Unit Price without VAT: | 646,56000 Kč |
|---|---|
| Unit Price with VAT: | 782,33760 Kč |


