
DM04 | |
|---|---|
DigiKey Part Number | 679-4007-ND |
Manufacturer | |
Manufacturer Product Number | DM04 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.437" (11.10mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JS0204AP4 | NKK Switches | 68 | 360-3046-ND | 81,05000 Kč | Similar |
| 418121270804 | Würth Elektronik | 5 886 | 732-6963-1-ND | 51,45000 Kč | Parametric Equivalent |
| KAE04LGGT | E-Switch | 1 177 | EG5027-ND | 34,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 42 | 28,90714 Kč | 1 214,10 Kč |
| 126 | 26,37413 Kč | 3 323,14 Kč |
| 252 | 24,91429 Kč | 6 278,40 Kč |
| 504 | 23,57442 Kč | 11 881,51 Kč |
| 1 008 | 22,35912 Kč | 22 537,99 Kč |
| 2 520 | 20,94342 Kč | 52 777,42 Kč |
| 5 040 | 20,01209 Kč | 100 860,93 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

