Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS0204AP4

DigiKey Part Number
360-3046-ND
Manufacturer
Manufacturer Product Number
JS0204AP4
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
JS0204AP4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
NKK Switches
Height Above Board
0.170" (4.33mm)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon, Glass Filled
Voltage Rating
24VDC
Length
0.437" (11.10mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Beryllium Copper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Factory Stock: 1 882
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1067,78200 Kč677,82 Kč
2562,81760 Kč1 570,44 Kč
10055,97650 Kč5 597,65 Kč
25052,01372 Kč13 003,43 Kč
50049,33522 Kč24 667,61 Kč
1 00046,93200 Kč46 932,00 Kč
2 50044,16392 Kč110 409,80 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč