
DHN04TV | |
---|---|
DigiKey Part Number | 679-4005-ND |
Manufacturer | |
Manufacturer Product Number | DHN04TV |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
EDA/CAD Models | DHN04TV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.248" (6.31mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,66000 Kč | 56,66 Kč |
10 | 47,63800 Kč | 476,38 Kč |
75 | 40,29360 Kč | 3 022,02 Kč |
150 | 38,05500 Kč | 5 708,25 Kč |
300 | 35,99353 Kč | 10 798,06 Kč |
525 | 34,46590 Kč | 18 094,60 Kč |
1 050 | 32,74535 Kč | 34 382,62 Kč |
2 550 | 30,81264 Kč | 78 572,23 Kč |
5 025 | 29,53002 Kč | 148 388,35 Kč |
Unit Price without VAT: | 56,66000 Kč |
---|---|
Unit Price with VAT: | 68,55860 Kč |